341-022-524-102

Heilind Number:EDA341-022-524-102
Manufacturer:EDAC
Manufacturer Number:341-022-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration. Featuring a vibrant green color, this connector not only stands out visually but also offers high performance, with a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and a contact material of Copper Alloy, it ensures efficient signal transmission. The .1-inch pitch and .14-inch row spacing accommodate precise connections, with 22 positions available for versatile use. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a dependable choice. Upgrade your connectivity with this essential component.