341-022-524-103

Heilind Number:EDA341-022-524-103
Manufacturer:EDAC
Manufacturer Number:341-022-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-524-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 22 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.