341-022-524-107

Heilind Number:EDA341-022-524-107
Manufacturer:EDAC
Manufacturer Number:341-022-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-524-107

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power delivery with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. With a single row design and 22 positions, it offers ample space for your connections. The copper alloy contact material and .1-inch pitch deliver reliable conductivity, while the .14-inch row spacing allows for efficient board-to-board linking. Whether you require straight or right-angle mounting, its versatile orientation options cater to your specific needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality to streamline your connectivity solutions.