341-022-524-201

Heilind Number:EDA341-022-524-201
Manufacturer:EDAC
Manufacturer Number:341-022-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-524-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless board-to-board communication. Featuring a vibrant green color, this connector stands out while offering dependable functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in various environments. Its two rows of 22 positions each, with a pitch of .1 inches and row spacing of .14 inches, provide ample connectivity options. The straight mount orientation simplifies installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee efficiency and durability. Upgrade your electronic assemblies with this essential component, perfect for applications in industries such as telecommunications, computing, and automotive.