341-022-524-202

Heilind Number:EDA341-022-524-202
Manufacturer:EDAC
Manufacturer Number:341-022-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-524-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, this connector not only stands out visually but also ensures reliable performance. With an amperage of 3 A, it provides sufficient power for seamless operation. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its dual-row design, with 22 positions, facilitates efficient data transmission. Made of Copper Alloy, the contacts offer superior conductivity. With a pitch of .1 in and row spacing of .14 in, precise connections are effortlessly achieved. Designed for straight mounting orientation, installation is straightforward. Operable in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your PCB connectivity with this essential component.