341-022-524-203

Heilind Number:EDA341-022-524-203
Manufacturer:EDAC
Manufacturer Number:341-022-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-524-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for your electronic devices. The double-row design with 22 positions offers ample connectivity options, while the .1-inch pitch and .14-inch row spacing facilitate precise alignment. Engineered for efficiency, this connector supports a current rating of 3 A, making it suitable for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your electronic assemblies with this high-quality Card Edge Connector, a must-have in any PCB assembly toolkit.