341-022-555-201

Heilind Number:EDA341-022-555-201
Manufacturer:EDAC
Manufacturer Number:341-022-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-555-201

Detailed Description

Enhance your circuit board connectivity with our 22-position Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a current rating of 3A, it ensures reliable power transmission. The Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Suitable for double-row setups, it facilitates efficient data transfer. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it guarantees performance in diverse environments. Elevate your PCB connections with this essential component.