341-022-555-202

Heilind Number:EDA341-022-555-202
Manufacturer:EDAC
Manufacturer Number:341-022-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-555-202

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a reliable component designed for seamless integration on PCBs. Featuring a vibrant green color, it not only stands out visually but also offers high performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety in operation. This two-row connector boasts 22 positions for secure and efficient mating, with copper alloy contacts guaranteeing optimal conductivity. With a pitch of .1 in and row spacing of .14 in, it facilitates precise assembly, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in the electronics industry. Trust in our connector to deliver exceptional quality and functionality, meeting your connectivity needs with ease.