341-022-555-203

Heilind Number:EDA341-022-555-203
Manufacturer:EDAC
Manufacturer Number:341-022-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-555-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a dual-row configuration and 22 positions, it offers ample space for seamless board-to-board connections. The tough Copper Alloy contacts and a pitch of .1 inch guarantee stable and secure linkages. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for optimal signal transmission and system integrity.