341-022-555-204

Heilind Number:EDA341-022-555-204
Manufacturer:EDAC
Manufacturer Number:341-022-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-555-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A and a dual-row layout, it offers reliable power distribution across 22 positions. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .14-inch row spacing accommodate seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component, a must-have in any electronic assembly toolkit.