341-022-556-201

Heilind Number:EDA341-022-556-201
Manufacturer:EDAC
Manufacturer Number:341-022-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector can handle up to 3A of power with its robust UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of copper alloy contacts, each positioned at a precise .1 inch pitch with .14 inch row spacing, it offers seamless integration for your electronic connections. With 22 positions available, it accommodates multiple signals with ease. The straight mount orientation ensures a secure fit, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your PCB design with this essential component.