341-022-556-203

Heilind Number:EDA341-022-556-203
Manufacturer:EDAC
Manufacturer Number:341-022-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-556-203

Detailed Description

Enhance your PCB connections with this Card Edge Connector, designed for optimal performance and reliability. Featuring a vibrant green color, it adds a touch of visual distinction to your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure positioning and protection. The 3 A amperage rating guarantees efficient power transmission, while the Copper Alloy contact material offers superior conductivity. Its dual-row design with 22 positions allows for versatile connectivity options. The .1-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your electronic projects with the seamless integration of this high-quality connector.