341-022-556-207

Heilind Number:EDA341-022-556-207
Manufacturer:EDAC
Manufacturer Number:341-022-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. With a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, boasting a sturdy UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of carefully crafted Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The precisely spaced .1-inch pitch and .14-inch row spacing, along with 22 positions, offer versatile connectivity options for your electronic assemblies. Designed for straight mounting orientation, it guarantees a secure and efficient fit. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.