341-022-556-208

Heilind Number:EDA341-022-556-208
Manufacturer:EDAC
Manufacturer Number:341-022-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-556-208

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable conductivity for your devices. The connector boasts a double-row configuration with 22 positions, perfect for complex PCB setups. Operating at temperatures ranging from -40 to 105 °C, it offers versatility in various environments. Its .1-inch pitch and .14-inch row spacing allow for seamless integration into your circuit board. The straight mount orientation facilitates easy installation, making it a must-have component for your connector needs. Explore our range of connectors for more essential solutions in electronic connectivity.