341-022-560-201

Heilind Number:EDA341-022-560-201
Manufacturer:EDAC
Manufacturer Number:341-022-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector boasts a total of 22 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, guarantees reliability in any application. Crafted with precision, the contact material is made of robust Copper Alloy, facilitating optimal conductivity. With a pitch of .1 inch and row spacing of .14 inch, this connector offers precise alignment on your board. Its straight mount orientation provides easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in varied environments. Elevate your PCB design with this essential component, perfect for a range of industries.