341-022-560-203

Heilind Number:EDA341-022-560-203
Manufacturer:EDAC
Manufacturer Number:341-022-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable and efficient solution for your electronic assembly needs. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows and 22 positions, it offers ample space for intricate connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .14-inch row spacing allows for precise alignment. Elevate your device's performance with this essential component.