341-022-560-207

Heilind Number:EDA341-022-560-207
Manufacturer:EDAC
Manufacturer Number:341-022-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-560-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a current rating of 3 A, it ensures reliable power delivery. The two-row design with 22 positions offers ample connectivity options, all made possible by the high-quality Copper Alloy contacts. With a pitch of .1 in and row spacing of .14 in, precise alignment is guaranteed. Whether for straight or right-angle mounting, this connector is versatile in any application. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your system with this essential component.