341-023-500-101

Heilind Number:EDA341-023-500-101
Manufacturer:EDAC
Manufacturer Number:341-023-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-023-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-023-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a single row layout with 23 positions, ensuring a secure and efficient connection. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Crafted with precision, the copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing offer easy integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is the perfect solution for your connectivity needs. Elevate your projects with seamless and reliable board-to-board connections.