341-023-520-101

Heilind Number:EDA341-023-520-101
Manufacturer:EDAC
Manufacturer Number:341-023-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-023-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-023-520-101

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features 23 positions in a single row, perfect for streamlined board-to-board connections. The vibrant green housing is not only visually striking but also made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a pitch of .1 inches and a row spacing of .14 inches, this connector offers seamless integration into your existing setup. Crafted from Copper Alloy, the contacts guarantee reliable conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Whether you're a tech enthusiast or a seasoned professional, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity game and experience unparalleled performance like never before.