341-023-520-103

Heilind Number:EDA341-023-520-103
Manufacturer:EDAC
Manufacturer Number:341-023-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-023-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-023-520-103

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector in a sleek green hue. Designed for optimal performance, it features a single row with 23 positions, ideal for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Suitable for a wide range of applications, this connector offers a current rating of 3A and operates seamlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component for efficient and secure PCB connections.