341-023-520-108

Heilind Number:EDA341-023-520-108
Manufacturer:EDAC
Manufacturer Number:341-023-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-023-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-023-520-108

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is both visually striking and high-performing, with a robust amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. Boasting a single row design with 23 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material ensures reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector excels in even the most demanding environments. Elevate your electronic projects with this essential component.