341-023-521-101

Heilind Number:EDA341-023-521-101
Manufacturer:EDAC
Manufacturer Number:341-023-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-023-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-023-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only adds a pop of visual appeal but also boasts high performance with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable and long-lasting connections. With a single row configuration and 23 positions, it offers ample versatility for various applications. The .1-inch pitch and .14-inch row spacing provide precise alignment on the board. Whether you require straight mounting orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector delivers consistent functionality. Explore our range of connectors for seamless board-to-board connectivity in your next project.