341-023-521-107

Heilind Number:EDA341-023-521-107
Manufacturer:EDAC
Manufacturer Number:341-023-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-023-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-023-521-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant Green. Engineered for precision, this connector features a single row layout with a total of 23 positions, ensuring seamless integration into your electronic assemblies. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. The straight mount orientation offers versatility in installation, while its 3A amperage rating and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your connectivity solutions with this essential component.