341-023-521-108

Heilind Number:EDA341-023-521-108
Manufacturer:EDAC
Manufacturer Number:341-023-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-023-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-023-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and a compact .1 inch pitch, it offers efficient space utilization on your circuit board. The 23 copper alloy contact positions guarantee reliable signal transmission, while the 3A amperage rating supports high performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility in installation and usage. Trust in this essential component for robust and dependable board-to-board connections.