341-023-522-101

Heilind Number:EDA341-023-522-101
Manufacturer:EDAC
Manufacturer Number:341-023-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-023-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-023-522-101

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for efficient power delivery, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 23 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and a row spacing of .14 inches, this connector allows for precise and secure attachment. Whether you need straight or right-angle mounting, it accommodates your specific orientation requirements. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications. Trust in its superior quality for seamless board-to-board connections in your projects.