341-023-522-102

Heilind Number:EDA341-023-522-102
Manufacturer:EDAC
Manufacturer Number:341-023-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-023-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-023-522-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with precision and durability in mind, it features a single row layout, ideal for streamlined installations. The vibrant green color not only adds a pop of visual appeal but also ensures easy identification in crowded circuitry. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees reliable performance under demanding conditions. With 23 positions available at a pitch of .1 inch, this connector offers ample connectivity options for your circuit boards. Its straight mounting orientation and compact .14 inch row spacing make it versatile for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for both indoor and outdoor use. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY toolkit.