341-023-522-104

Heilind Number:EDA341-023-522-104
Manufacturer:EDAC
Manufacturer Number:341-023-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-023-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-023-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component boasts a vibrant Green color and features a single row layout with 23 positions, ideal for efficient data transmission. With a current rating of 3 A, it ensures reliable power delivery, while its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Crafted with precision, the connector's Copper Alloy contacts offer superior conductivity, making it perfect for high-performance applications. The .1-inch pitch and .14-inch row spacing provide optimal signal integrity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity game with this indispensable component, a true standout in the world of PCB connectors.