341-023-524-102

Heilind Number:EDA341-023-524-102
Manufacturer:EDAC
Manufacturer Number:341-023-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-023-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-023-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. Designed for seamless integration, this connector features a single row layout with 23 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a low pitch of .1 inches and row spacing of .14 inches, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Explore seamless connectivity possibilities with this essential component.