341-023-524-108

Heilind Number:EDA341-023-524-108
Manufacturer:EDAC
Manufacturer Number:341-023-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-023-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-023-524-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in all environments. With a single row configuration and a total of 23 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transfer. At a pitch of .1 inches and row spacing of .14 inches, precise alignment is achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Elevate your connectivity solutions with this indispensable component.