341-024-500-101

Heilind Number:EDA341-024-500-101
Manufacturer:EDAC
Manufacturer Number:341-024-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-500-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Engineered for optimal efficiency, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 24 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .14 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation. Elevate your PCB connections with this essential component.