341-024-500-102

Heilind Number:EDA341-024-500-102
Manufacturer:EDAC
Manufacturer Number:341-024-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-500-102

Detailed Description

Enhance your circuit board connectivity with this efficient Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a single row with 24 positions, each crafted from durable Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, this connector offers precise alignment for seamless data transfer. Operating flawlessly at temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Suitable for board-to-board connections, it's a crucial component for your electronic setup. Trust in its 3A amperage and straight mount orientation for a secure and efficient connection every time. Elevate your PCB design with this essential component.