341-024-500-104

Heilind Number:EDA341-024-500-104
Manufacturer:EDAC
Manufacturer Number:341-024-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-500-104

Detailed Description

Enhance your PCB connection with our Card Edge Connector, featuring a sleek green design that stands out in any setup. Built to deliver optimal performance, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient conductivity. With a single row configuration and 24 positions, it offers seamless board-to-board connectivity. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Elevate your connectivity with this essential component.