341-024-500-207

Heilind Number:EDA341-024-500-207
Manufacturer:EDAC
Manufacturer Number:341-024-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-500-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision, this connector features a vibrant Green color and offers a reliable 3A amperage for efficient power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures high performance even in challenging environments, with an operating temperature range of -40 to 105°C. With two rows of 24 Copper Alloy contacts, each spaced at .1 inch with .14 inch row spacing, it provides secure and stable connections. Perfect for various electronic applications, this straight mount connector guarantees optimal functionality and longevity. Upgrade your PCB assembly with this essential component today.