341-024-520-103

Heilind Number:EDA341-024-520-103
Manufacturer:EDAC
Manufacturer Number:341-024-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-520-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. With a single row layout and a pitch of .1 inches, it offers seamless integration into your circuit board setup. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in high-temperature environments ranging from -40 to 105°C. Featuring 24 positions, it accommodates a multitude of connections with ease. Its straight mount orientation and row spacing of .14 inches further streamline installation. Elevate your connectivity solutions with this essential component.