341-024-520-104

Heilind Number:EDA341-024-520-104
Manufacturer:EDAC
Manufacturer Number:341-024-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a striking green hue. Designed for seamless integration, this connector features a single row configuration with 24 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable operation in any environment. With a compact pitch of .1 inches and row spacing of .14 inches, it allows for precise and secure board-to-board connections. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Upgrade your electronic assemblies with this essential component, ideal for a variety of applications.