341-024-520-107

Heilind Number:EDA341-024-520-107
Manufacturer:EDAC
Manufacturer Number:341-024-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-520-107

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a 3 A amperage capacity, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row of 24 copper alloy contacts, each spaced at a pitch of .1 inches and .14 inches apart, it ensures secure and efficient data transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it versatile for use in diverse environments. Perfect for connecting boards seamlessly, this connector is a must-have for any electronics enthusiast.