341-024-520-108

Heilind Number:EDA341-024-520-108
Manufacturer:EDAC
Manufacturer Number:341-024-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-520-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a single row layout with 24 positions, ensuring seamless integration for your electronic components. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in demanding environments. Crafted with Copper Alloy contacts and boasting a pitch of .1 inches, this connector offers efficient signal transmission with minimal interference. Its straight mount orientation and compact .14-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component, perfect for Board to Board PCB connections.