341-024-520-202

Heilind Number:EDA341-024-520-202
Manufacturer:EDAC
Manufacturer Number:341-024-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-520-202

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Card Edge Connector. Designed for optimal performance, this green connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Its UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material promises excellent conductivity. With two rows and 24 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .14-inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our full range of PCB connectors for even more options to suit your needs.