341-024-520-203

Heilind Number:EDA341-024-520-203
Manufacturer:EDAC
Manufacturer Number:341-024-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. Featuring two rows of copper alloy contacts with a .1 inch pitch and .14 inch row spacing, it offers 24 positions for efficient signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality even in harsh conditions. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Upgrade your connectivity solutions with this high-quality component.