341-024-520-207

Heilind Number:EDA341-024-520-207
Manufacturer:EDAC
Manufacturer Number:341-024-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-520-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various industrial environments. With a double-row configuration and 24 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your PCB assembly projects. Elevate your connectivity experience with this essential component.