341-024-521-101

Heilind Number:EDA341-024-521-101
Manufacturer:EDAC
Manufacturer Number:341-024-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-521-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 24 positions, it provides ample connectivity options for your applications. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .14 inches allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Choose this connector for efficient Board To Board PCB connections in your projects.