341-024-521-102

Heilind Number:EDA341-024-521-102
Manufacturer:EDAC
Manufacturer Number:341-024-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 24 positions for optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures reliable performance even in harsh environments. Each contact is crafted from Copper Alloy, guaranteeing efficient power delivery with a current rating of 3 A. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is easily achieved. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your connectivity solutions with this essential component.