341-024-521-104

Heilind Number:EDA341-024-521-104
Manufacturer:EDAC
Manufacturer Number:341-024-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-521-104

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 24 positions, perfect for efficient power and signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only ensures reliable performance but also adds a pop of color to your assembly. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Whether you're a seasoned engineer or a hobbyist, our Card Edge Connector is a must-have component for your PCB projects. Elevate your connectivity game and experience seamless data transfer like never before.