341-024-521-107

Heilind Number:EDA341-024-521-107
Manufacturer:EDAC
Manufacturer Number:341-024-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in a range of environments. With a low amperage rating of 3 A, it's perfect for various applications. Featuring a single row layout and 24 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .14 inches, precise connections are easily achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Trust in this essential component for your PCB connections.