341-024-521-201

Heilind Number:EDA341-024-521-201
Manufacturer:EDAC
Manufacturer Number:341-024-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of Copper Alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .14 inches, it ensures secure and efficient board-to-board connections. The straight mount orientation offers easy integration into your setup. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Upgrade your connectivity solutions with this essential component.