341-024-521-204

Heilind Number:EDA341-024-521-204
Manufacturer:EDAC
Manufacturer Number:341-024-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-521-204

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. Designed for reliable performance, it offers a maximum amperage of 3A and features two rows of copper alloy contacts, providing 24 positions for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .14 inches, it ensures precise alignment. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your connector solutions with this essential component.