341-024-521-208

Heilind Number:EDA341-024-521-208
Manufacturer:EDAC
Manufacturer Number:341-024-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-521-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts, each positioned at a precise .1-inch pitch and .14-inch row spacing, it guarantees reliable data transmission in a total of 24 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your electronics with this essential component, a must-have in any PCB assembly toolkit.