341-024-522-103

Heilind Number:EDA341-024-522-103
Manufacturer:EDAC
Manufacturer Number:341-024-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-522-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 24 positions, ensuring reliable data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees long-lasting quality. With a contact material of Copper Alloy, it offers optimal conductivity. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications in need of secure board-to-board connections. Upgrade your setup with this essential component for seamless and efficient electronic connectivity.