341-024-522-104

Heilind Number:EDA341-024-522-104
Manufacturer:EDAC
Manufacturer Number:341-024-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-522-104

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector in sleek green. Designed for high-performance applications, it offers a reliable amperage of 3A, ensuring stable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row of 24 copper alloy contacts and a pitch of .1 inch, it provides seamless board-to-board communication. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various electronic setups. Upgrade your system with this essential component for optimal performance.