341-024-522-108

Heilind Number:EDA341-024-522-108
Manufacturer:EDAC
Manufacturer Number:341-024-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and durability, this connector features a single row layout with 24 positions, ensuring reliable signal transfer in electronic applications. Crafted from robust UL 94V-0 Thermoplastic Polyester, it guarantees superior performance even in challenging environments. The contact material, made of Copper Alloy, further enhances conductivity, while the green housing adds a touch of color to your assembly. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is achieved effortlessly. Suitable for straight mounting orientation, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various industrial settings. Elevate your connectivity solutions with this essential Card Edge Connector.